Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD301J
RoHS:
No
HTS:
8533100060
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
300 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD301J
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Can Ship immediately
You may purchase in-stock quantity up to 45
Minimum Order:
50
Available in less than min:
45
Quantity
Unit Price
Ext. Price
1
$0.6573
$0.657
50
$0.5975
$29.875
500
$0.4916
$245.800
1,000
$0.4710
$471.000
2,500
$0.4464
$1,116.000
5,000
$0.4350
$2,175.000
7,500
$0.4285
$3,213.750
10,000
$0.4221
$4,221.000
15,000
+
$0.4158
$6,237.000
Product Guides