Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD302J
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Carbon Composition 3K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD302J
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
100
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$4.05
$4.050
25
$3.63
$90.750
50
$2.13
$106.500
100
+
$1.52
$152.000
Product Guides