Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD302JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
The OHMITE OD302JE Resistor is a carbon composition resistor with a resistance value of 3K Ohm, with a tolerance of 5%. It has a power rating of 0.25W (1/4W). This resistor is molded and comes with an axial lead type, making it easy to install on a circuit board or in electronic devices. OHMITE is a trusted brand known for its high-quality components, ensuring reliable performance and durability. Whether you are working on hobby projects or professional applications, this resistor is an excellent choice for precise and accurate resistance control.
Search Keywords:
OD302JE
This product is discontinued, but still in stock
IN STOCK:
721
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.086
$108.600
200
$1.076
$215.200
300
$1.065
$319.500
400
$0.843
$337.200
2,500
$0.666
$1,665.000
10,000
$0.652
$6,520.000
25,000
$0.648
$16,200.000
50,000
+
$0.629
$31,450.000
Product Guides