Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD43GJ
RoHS:
No
HTS:
8533100060
Package Type:
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
4.3 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Res Carbon Composition 4.3 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD43GJ
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
37 Weeks
DOWNLOADS