help desk software
DATA SHEET

OD681JE

Ohmite

Res Carbon Composition 680 Ohm 5% 0.25W(1/4W) Molded AXL

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD681JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
680 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 680 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD681JE
  This product is discontinued, but still in stock
IN STOCK: 1,751
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.8800
$88.000
500
$0.3900
$195.000
1,000
$0.3500
$350.000
2,500
$0.3474
$868.500
10,000
$0.3400
$3,400.000
25,000 +
$0.3375
$8,437.500
Tools/3D Models
Product Guides