Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD821JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
820 Ohm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 820 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD821JE
This product is discontinued, but still in stock
IN STOCK:
1,930
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.5218
$52.180
200
$0.5166
$103.320
300
$0.4120
$123.600
400
$0.4079
$163.160
2,500
$0.3245
$811.250
10,000
$0.3177
$3,177.000
25,000
$0.3145
$7,862.500
50,000
+
$0.3114
$15,570.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
K10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT Gener...
1757323
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1757336
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
IRM-05-24
AC/DC Power Supply - 1 Output - 24V@0.23A - 5.52W - Module
1N965B