Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF154JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
150 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 150K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF154JE
This product is discontinued, but still in stock
IN STOCK:
69
Ships today, if you order in
You may purchase in-stock quantity up to 69
Minimum Order:
100
Available in less than min:
69
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.5250
$0.525
100
$0.4773
$47.730
200
$0.4535
$90.700
300
$0.4308
$129.240
400
$0.4092
$163.680
700
$0.3888
$272.160
1,300
$0.3693
$480.090
1,900
$0.3509
$666.710
2,500
+
$0.3333
$833.250
Product Guides
CUSTOMERS
ALSO BOUGHT
OF245JE
Res Carbon Composition 2.4M Ohm 5% 0.5W(1/2W) Molded AXL
3059P-1-104LF
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
CBT50J33K
Carbon Composite Resistor - 33 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125...
OF391JE
Res Carbon Composition 390 Ohm 5% 0.5W(1/2W) Molded AXL
OF470JE
Through Hole Resistor - Little Demon® - 47 ohm - OF Series - 500 mW - ± 5% - Axial Leaded ...