Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF302J
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 3K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF302J
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
728
Ships today, if you order in
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.7426
$29.704
50
$0.7089
$35.445
100
$0.6008
$60.080
250
$0.5324
$133.100
500
$0.4927
$246.350
1,000
+
$0.4437
$443.700
Product Guides