Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF302JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
3 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 3K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF302JE
This product is discontinued, but still in stock
IN STOCK:
4,900
Ships today, if you order in
Manufacturer Stock:
4,700
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.404
$40.400
200
$0.384
$76.800
400
$0.364
$145.600
800
$0.346
$276.800
1,000
$0.331
$331.000
5,000
$0.328
$1,640.000
10,000
$0.312
$3,120.000
25,000
+
$0.273
$6,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796740-3
3 POS PCB MT 6.35MM HI CRT TBK
1-1546411-1
ETHERNET RCPT W/PC BRD & CBL
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
0790530
Universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm...
1-770985-0
MINI UMNL PIN 26-22AWG AU LP