Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OF752JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
7.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
10.3 x 3.8 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 7.5K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords:
OF752JE
This product is discontinued, but still in stock
IN STOCK:
541
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.9588
$95.880
200
$0.6936
$138.720
500
$0.4794
$239.700
1,000
$0.3978
$397.800
5,000
$0.3774
$1,887.000
10,000
$0.3745
$3,745.000
25,000
+
$0.3672
$9,180.000
Product Guides