OK1025E-R52
OhmiteCarbon Film Resistor - Axial - Through Hole - 1K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK1025E-R52
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Carbon Film Resistor - Axial - Through Hole - 1K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS - Tape&Reel
Search Keywords:
OK1025ER52
IN STOCK:
43,760
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0165
$82.500
25,000
$0.0148
$370.000
50,000
$0.0146
$730.000
100,000
$0.0140
$1,400.000
150,000
$0.0138
$2,070.000
250,000
$0.0134
$3,350.000
500,000
+
$0.0132
$6,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192900-0549
Circular Connector - 32 Contact - Polyamide - Male - Plug
301-1A-C-R1-U03-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPST
278B27-6
Connector Cover For 38000, CB and CFT Series - 6 Positions.
898H-1CH-D1SW-R1-U05-12VDC
Electromechanical Relay - 50A - 12VDC.
898H-1AH-C-R1-U04-12VDC
Automotive Relay - SPST (1 Form A) - 12 VDC Coil - 50 A Contact - 14 VDC / 28 VDC Switchin...