help desk software
DATA SHEET

OK2425

Ohmite

Carbon Film Resistor - Axial - Through Hole - 2.4K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK2425
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
2.4 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Carbon Film Resistor - Axial - Through Hole - 2.4K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Search Keywords:
OK2425
  This product is discontinued, but still in stock
IN STOCK: 1,655
Can Ship immediately
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.830
$84.900
50
$2.620
$131.000
100
$1.300
$130.000
200
$0.840
$168.000
300 +
$0.434
$130.200
Tools/3D Models
Product Guides