OK4735
OhmiteCarbon Film Resistor - Axial - Through Hole - 47K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK4735
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
47 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Carbon Film Resistor - Axial - Through Hole - 47K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
This product is discontinued, but still in stock
IN STOCK:
279
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.510
$130.200
25
$5.070
$126.750
50
$2.830
$141.500
100
$1.180
$118.000
250
$0.848
$212.000
500
$0.518
$259.000
1,000
+
$0.390
$390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R21-62-.500A-26170-12-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
20VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
XN2A1470
Conn Shrouded Header PL 4 POS 2mm IDT ST Cable Mount
G.5X.5LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.5"W x 0.5"H - 6' Length - LF PVC
99-0630-58-04
M12-T Female angled connector, Contacts: 4, 8.0-10.0mm, unshielded, screw clamp, IP67, UL,...