OM2705
OhmiteCarbon Film Resistor - Axial - Through Hole - 27 ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OM2705
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
27 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12 x 5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Carbon Film Resistor - Axial - Through Hole - 27 ohm (+/-) 5% - 1W - 500V Max - -450 ppm/°C
Search Keywords:
OM2705
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
45
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$8.10
$81.000
25
$3.77
$94.250
100
$1.84
$184.000
250
$1.72
$430.000
500
+
$1.62
$810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PA4007
Open Frame Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VD...
LS2Z52A
Switch Access Rotary Limit Switch Roller Lever
MN8-10R/SK
NYLON INSULATED BRAZED SEAM RING TONGUE TERMINAL MN8 -10R/SK, STUD SIZE 10
L25J50R
Res Wirewound 50 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
2702524
Coupling relay for SIL 3 high and low-demand applications - couples digital output signals...