Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OX100K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
17 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 10 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords:
OX100K
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
76
Can Ship immediately