Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OX101K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
17 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 100K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
25
Available in less than min:
12
Quantity
Unit Price
Ext. Price
1
$2.035
$2.035
25
$1.850
$46.250
100
$1.590
$159.000
250
$1.490
$372.500
500
$1.430
$715.000
1,000
$1.360
$1,360.000
2,500
$1.330
$3,325.000
5,000
$1.260
$6,300.000
7,500
+
$1.240
$9,300.000
CUSTOMERS
ALSO BOUGHT
2-534206-5
50 MODII VRT DR CE 100/115
V7812-1000R
1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Convert...
MOX-750231002F
Res Thick Film 10K Ohm 1% 1W ±25/±50ppm/°C Epoxy AXL
BAV199
Small Signal Diode - SOT-23 - 85V - 85V - 0.14A
VGS-50-15
AC/DC Power Supply - 1 Output - Enclosed - 15V@3.4 A - 50W