Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OX102KE-B
RoHS:
No
HTS:
8533100060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
-40 to 220 °C
Packaging:
Bulk
Dimension:
19 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 1K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL Bulk
Search Keywords:
OX102KEB
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives