Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OX122KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
1.2 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
-40 to 220 °C
Packaging:
N/A
Dimension:
19 x 5.5 mm
Terminal Pitch:
N/R
Res Ceramic Composition 1.2K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords:
OX122KE
IN STOCK:
188
Ships today, if you order in
On Order:
1,000
can ship 2/10/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$1.411
$141.100
300
$1.320
$396.000
500
$1.259
$629.500
1,000
$0.957
$957.000
2,500
$0.915
$2,287.500
5,000
$0.769
$3,845.000
7,500
$0.758
$5,685.000
10,000
+
$0.706
$7,060.000
CUSTOMERS
ALSO BOUGHT
DENO-23-0001
DENO GROUND EARTH CHOKE 16A 2mH
5353928-2
USB - A USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle
ERJ-3GEYJ2R2V
Res Thick Film 0603 2.2 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
53014-1210
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
CSNL2512FT1L00
Chip Resistor - 1m Ohms - ±1% Tolerance - 2W - Metal Element - ±50ppm/°C - Current Sense, ...