Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OX331K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
330 Ohm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
17 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 330 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords:
OX331K
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
254
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$9.42
$188.400
25
$7.11
$177.750
50
$4.42
$221.000
100
$2.07
$207.000
250
+
$1.81
$452.500