OY101KE
OhmiteThrough Hole Resistor - 100 ohm - OY Series - 2 W - ± 10% - Axial Leaded - 400 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY101KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
22.5 x 7 mm
Terminal Pitch:
N/R
The OY101KE OX/OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/ OY resistors can often replace carbon composition resistors which can be difficult to source.
Search Keywords:
OY101KE
IN STOCK:
8,950
Ships today, if you order in
Manufacturer Stock:
6,050
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
50
$1.527
$76.350
250
$1.196
$299.000
500
$1.054
$527.000
1,000
$1.015
$1,015.000
2,500
$0.999
$2,497.500
5,000
$0.984
$4,920.000
7,500
$0.970
$7,275.000
10,000
+
$0.955
$9,550.000
CUSTOMERS
ALSO BOUGHT
3-644613-2
02P MTA156 HDR RA PO WO PEG LF
100626
Antistatic Bag - 1000 Series - Shielding (Metal-In) - Heat Seal - 152.4mm W x 660.4mm L.
PHE450MA5100JR05
Cap Film 0.01uF 630V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
158X473
Cap Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100°C