help desk software
DATA SHEET

OY123KE

Ohmite

Res Ceramic Composition 12K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY123KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
12 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
-40 to 220 °C
Packaging:
N/A
Dimension:
22.5 x 7 mm
Terminal Pitch:
N/R
Res Ceramic Composition 12K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords:
OY123KE
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.712
$85.600
250
$1.544
$386.000
500
$1.503
$751.500
1,000
$1.206
$1,206.000
2,500
$1.160
$2,900.000
5,000
$1.053
$5,265.000
7,500
$1.037
$7,777.500
10,000 +
$0.988
$9,880.000
Tools/3D Models