Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY183KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
18 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
-40 to 220 °C
Packaging:
N/A
Dimension:
22.5 x 7 mm
Terminal Pitch:
N/R
Res Ceramic Composition 18K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords:
OY183KE
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.24
$22.400
25
$2.21
$55.250
50
$2.17
$108.500
125
$2.14
$267.500
250
$1.60
$400.000
375
$1.50
$562.500
500
+
$1.47
$735.000