Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY222K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
2.2 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
22.6 x 7 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords:
OY222K
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$12.04
$120.400
25
$6.01
$150.250
50
$5.48
$274.000
100
$2.74
$274.000
250
+
$2.59
$647.500