Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY224K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
220 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
22.6 x 7 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 220K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords:
OY224K
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
612
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$4.62
$4.620
25
$3.29
$82.250
50
$3.09
$154.500
100
$2.68
$268.000
500
+
$1.98
$990.000