Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY332K
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
3.3 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to 1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
22.6 x 7 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Ceramic Composition 3.3K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
30
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$6.633
$6.633
30
+
$6.030
$180.900