Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY682KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
6.8 KOhm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
-40 to 220 °C
Packaging:
N/A
Dimension:
22.5 x 7 mm
Terminal Pitch:
N/R
Res Ceramic Composition 6.8K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords:
OY682KE
IN STOCK:
4,585
Can Ship immediately
Manufacturer Stock:
250
can ship
7/15/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
27 Weeks
can ship
1/8/25
Quantity
Unit Price
Ext. Price
50
$1.712
$85.600
250
$1.544
$386.000
500
$1.503
$751.500
1,000
$1.206
$1,206.000
2,500
$1.160
$2,900.000
5,000
$1.053
$5,265.000
7,500
$1.037
$7,777.500
10,000
+
$0.988
$9,880.000