OY82GKE
OhmiteRes Ceramic Composition 8.2 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OY82GKE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
8.2 Ohm
Tolerance:
10 %
Temperature Coefficient:
-1600 to -1000 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
22.5 x 7 mm
Terminal Pitch:
N/R
The OHMITE OY82GKE is a versatile and high-quality ceramic composition resistor. With a resistance value of 8.2 Ohm and a tolerance of 10%, this resistor can be used in a wide range of applications. With a power rating of 2W, it is capable of handling moderate power levels without any issues. The temperature coefficient of this resistor ranges from -1600ppm/°C to -1000ppm/°C, making it suitable for use in applications where temperature fluctuations are expected. The resistor is made of silicone material and features an axial lead style, making it easy to install and use in various circuit designs. Overall, the OHMITE OY82GKE is a reliable and durable resistor that offers excellent performance and accuracy.
Search Keywords:
OY82GKE
IN STOCK:
6,650
Ships today, if you order in
Manufacturer Stock:
550
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
50
$1.94
$97.000
250
$1.75
$437.500
500
$1.70
$850.000
1,000
$1.34
$1,340.000
2,500
$1.28
$3,200.000
5,000
$1.07
$5,350.000
7,500
$1.05
$7,875.000
10,000
+
$1.00
$10,000.000