PFE5K1R60E
OhmiteRes Wirewound 1.6 Ohm 10% 1082W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
PFE5K1R60E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Bolt-On/Bracket Mount
Power Rating:
1082 W
Termination Style:
Screw Terminal
Resistance Value:
1.6 Ohm
Tolerance:
10 %
Temperature Coefficient:
±500 ppm/°C
Military Standard:
N/R
OHMITE part PFE5K1R60E is a precision wirewound resistor with a resistance of 1.6 Ohm and a tolerance of 10%. This high-power resistor is rated at 1082W and has a temperature coefficient of±500ppm/°C. It features a convenient screw terminal for easy installation and is designed for bolt-on/bracket mount applications. Trust OHMITE for reliable and high-quality resistor solutions.
Search Keywords:
PFE5K1R60E
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$148.35
$148.350
5
$137.28
$686.400
10
$121.28
$1,212.800
25
$116.29
$2,907.250
50
$113.19
$5,659.500
75
$111.50
$8,362.500
100
+
$109.82
$10,982.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
PFE5K1R00E
Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
PFE5K4R50E
Res Wirewound 4.5 Ohm 10% 726W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount