Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
PS2-104K
RoHS:
No
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1
Inductance:
1 mH
Type:
High Current Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
2.3 Ohm
Maximum DC Current:
200 mA
Protection Style:
N/A
Packaging:
N/A
Life Cycle:
Discontinued
High Current Choke Wirewound 1mH 10% 1KHz Ferrite 200mA 2.3Ohm DCR AXL
Search Keywords:
PS2104K
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
10
Can Ship immediately
Product Guides