RES1R0E
OhmiteRes Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RES1R0E
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
12.5 W
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
33.34 x 22.23 x 26.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords:
RES1R0E
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$90.24
$90.240
5
$83.50
$417.500
10
$81.08
$810.800
25
$76.64
$1,916.000
50
$74.60
$3,730.000
100
$73.48
$7,348.000
250
+
$71.73
$17,932.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RKS100E
Res Wirewound Rheostat 100 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm...
5007E
Dial Plate - 1.25 " - Aluminum - Black-Enameled.
RNS10RE
Res Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58...
5151E
Rheostat and Tap Switch Hardware