help desk software
DATA SHEET

RES50R

Ohmite

Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RES50R
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
12.5 W
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
33.34 x 22.23 x 26.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 50 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords:
RES50R
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 26
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.36
$76.360
5
$61.63
$308.150
10
$55.93
$559.300
25
$50.83
$1,270.750
50
$49.75
$2,487.500
100
$46.90
$4,690.000
250 +
$46.43
$11,607.500
Tools/3D Models
Product Guides