RES75R
OhmiteRes Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RES75R
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
12.5 W
Resistance Value:
75 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
33.34 x 22.23 x 26.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 75 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Search Keywords:
RES75R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$120.55
$120.550
5
$97.30
$486.500
10
$95.23
$952.300
25
$89.44
$2,236.000
50
$88.99
$4,449.500
100
$88.55
$8,855.000
250
+
$88.10
$22,025.000
Product Guides