help desk software

RHL2K5E

Ohmite

Res Wirewound Rheostat 2.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHL2K5E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
2.5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
53.98 x 39.62 x 43.69 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 2.5K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.56
$128.560
5
$116.26
$581.300
10
$113.83
$1,138.300
25
$109.16
$2,729.000
50
$108.61
$5,430.500
100
$108.07
$10,807.000
250 +
$107.53
$26,882.500
DOWNLOADS