RHS10K
OhmiteRes Wirewound Rheostat 10K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS10K
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE RHS10K is a high-quality wirewound rheostat designed for precise resistance control in electrical applications. With a resistance of 10K Ohm and a tolerance of 10%, this rheostat offers excellent accuracy and reliability. It has a power rating of 25W, making it suitable for a wide range of electrical systems. The RHS10K features a 1-electrical turn and 1-mechanical turn for easy adjustment and precise control. It can be mounted on a panel using solder lugs, providing a secure and stable installation. With its compact dimensions of 57.16 x 39.62 x 43.69mm, the OHMITE RHS10K is a space-saving solution for various applications requiring resistance control.
Search Keywords:
RHS10K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
On Order:
2
can ship 12/18/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$135.88
$135.880
5
$107.04
$535.200
10
$99.14
$991.400
25
+
$81.68
$2,042.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RR2BA-ULAC24V
Power Relay 24VAC 10A DPDT(36x36x47.5)mm Socket
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
BAF1-2RQ9-LH
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 11.2N Linear Screw Moun...
Y92EB12
Proximity Sensor Accessories
CTM10C2
Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - Black ...