RHS10RE
OhmiteRes Wirewound Rheostat 10 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS10RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE part RHS10RE is a high-quality wirewound rheostat designed to provide precise and reliable control of electrical current. With a resistance value of 10 Ohm and a tolerance of 10%, this rheostat offers excellent accuracy for a variety of applications.Featuring a power rating of 25W and a 1 (Electrical)/1 (Mechanical) turn design, this rheostat allows for easy and efficient adjustment of the electrical resistance. Its compact size, measuring at 57.16 X 39.62 X 43.69mm, makes it convenient for panel mounting in various electronic and electrical setups.Equipped with solder lugs, the OHMITE part RHS10RE ensures secure and stable connections, promoting reliable performance and longevity. Whether used for industrial or hobbyist purposes, this wirewound rheostat delivers exceptional performance, durability, and precision control.
Search Keywords:
RHS10RE
IN STOCK:
40
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$91.64
$91.640
5
$84.80
$424.000
10
$82.34
$823.400
25
$77.83
$1,945.750
50
$75.76
$3,788.000
100
$74.62
$7,462.000
250
+
$72.84
$18,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
965687-1
FIXING RING
1-968855-1
AMP MCP 2.8, CONTACT SWS
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
171-009-203L001
Female D-Sub 9 Position Straight Solder Cup
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...