RHS1K0
OhmiteRes Wirewound Rheostat 1K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS1K0
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE part RHS1K0 is a high-quality wirewound rheostat with a resistance of 1K Ohm, a tolerance of 10%, and a power rating of 25W. This unit features a 1-Electrical and 1-Mechanical turn design, allowing for precise adjustment. The rheostat has a compact size of 6.35mm in diameter and measures 57.16mm x 39.62mm x 43.69mm. It is designed for easy solder lug panel mounting, making it ideal for various applications that require precise resistance control.
Search Keywords:
RHS1K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$91.11
$91.110
5
$85.98
$429.900
10
$81.33
$813.300
25
+
$74.73
$1,868.250
Product Guides