RHS1K0E
OhmiteRheostat - Wirewound - 1 kohm - 25 W - RHS Series - Panel - Screwdriver Slot. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The RHS1K0E is a Rheostat, Wirewound Potentiometer, standard shafts have a flat and 3/8-inch-32 threaded bushing long enough for mounting on panels up to 1/4-inch thick. Open core and screwdriver slot adjustment. Power rating of 25W, linear taper and solder lug termination.
Search Keywords:
RHS1K0E
IN STOCK:
90
Ships today, if you order in
On Order:
100
can ship 2/17/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$95.73
$95.730
5
$87.29
$436.450
10
$79.59
$795.900
25
$77.48
$1,937.000
50
$74.80
$3,740.000
100
$71.00
$7,100.000
250
+
$69.94
$17,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSI-LXR1612ID-150
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
RHS10KE
Res Wirewound Rheostat 10K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
21J3R0E
Res Wirewound 3 Ohm 5% 1W ±50ppm/°C Vitreous Enamel AXL
BU-25C
Automotive Copper Clip - 75 Amp