RHS500E
OhmiteRes Wirewound Rheostat 500 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS500E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE RHS500E is a highly reliable and efficient wirewound rheostat designed for various applications. With a resistance of 500 Ohm and a tolerance of 10%, this rheostat allows for precise resistance adjustments in electrical circuits. It features a power rating of 25W, making it suitable for medium to high power applications. The rheostat has a 1-turn electrical and 1-turn mechanical adjustment capability, providing convenient and accurate control over resistance settings. Its compact size of 57.16mm x 39.62mm x 43.69mm ensures easy installation in space-constrained environments. The solder lug panel mount design ensures a secure and stable connection. Trust the OHMITE RHS500E to deliver exceptional performance and versatility in your circuitry.
Search Keywords:
RHS500E
IN STOCK:
0
On Order:
86
can ship 12/30/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$87.15
$87.150
5
$84.19
$420.950
10
$79.50
$795.000
25
$76.58
$1,914.500
50
$73.99
$3,699.500
100
$69.45
$6,945.000
250
+
$68.41
$17,102.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
5-640441-4
24P MTA100 CONN ASSY WHT
8161SHZQE2
Alternate Action and Momentary Pushbutton Switches
7201P3CWZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool