RHS50R
OhmiteRes Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS50R
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords:
RHS50R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$118.69
$118.690
5
$107.33
$536.650
10
+
$105.09
$1,050.900
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A60D50
Solid State Relay - SPST - 50 A - 660 VAC - Panel - Screw - Zero Crossing
CR2L-200
Fuse - 200A - 250VAC - Screw Mount.
A420-065570-00
Solenoid; # 11 Continuous Duty 6 volt DC | Guardian Electric A420-065570-00
RR2KP-UAC120V
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.