RHS50RE
OhmiteRes Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS50RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE RHS50RE is a high-quality, durable wirewound rheostat that is designed to provide precise resistance control. This rheostat has a resistance of 50 ohms with a tolerance of 10%, making it suitable for a range of applications. With a power rating of 25W, it can handle high power loads without overheating. The rheostat features a 1 (electrical) /1 (mechanical) turn for easy and quick adjustments. It has a standard size of 6.35mm and is designed for panel mounting using solder lugs. The compact dimensions of 57.16 x 39.62 x 43.69mm make it easy to install in various electronic systems.
Search Keywords:
RHS50RE
IN STOCK:
92
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$101.60
$101.600
5
$95.48
$477.400
10
$88.05
$880.500
25
$80.42
$2,010.500
50
$75.04
$3,752.000
100
$69.99
$6,999.000
250
+
$68.94
$17,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
3006P-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
MDR-20-12
AC/DC Power Supply - 1 Output - 12V@1.67A - 20W
803-0337-500
803 Series Lens Cap Flat Transparent Clear
20000-83
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount