RHS6R0E
OhmiteRes Wirewound Rheostat 6 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RHS6R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
25 W
Resistance Value:
6 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 39.62 x 43.69 mm
Operating Temperature:
N/A
The OHMITE RHS6R0E is a high-quality fixed wirewound rheostat designed for precision resistance control in various electrical applications. This robust component offers a resistance of 6 ohms with a tolerance of 10%, ensuring accurate and consistent control. With a power rating of 25W and 1 (electrical)/1 (mechanical) turn operation, this rheostat provides reliable performance and smooth adjustment. It features a compact size of 57.16 x 39.62 x 43.69mm and solder lug panel mount, making it easy to install and integrate into designated systems. Whether you need to vary current or adjust voltage, this wirewound rheostat is an ideal choice for your electrical control needs.
Search Keywords:
RHS6R0E
IN STOCK:
188
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$103.68
$103.680
5
$97.53
$487.650
10
$96.06
$960.600
25
$94.62
$2,365.500
50
$93.20
$4,660.000
100
$91.81
$9,181.000
250
+
$90.43
$22,607.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
28-5558
Module 8 POS ST
A420-066843-00
DC Tubular Solenoid
31NT91-1
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT),...
4430.1296
CBE TA45-A324F160C0
31NT91-3
MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Single Pole Double...