RJS300E
OhmiteRes Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJS300E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
300 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords:
RJS300E
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$109.28
$109.280
5
$101.12
$505.600
10
$98.19
$981.900
25
$92.81
$2,320.250
50
$90.34
$4,517.000
100
$88.98
$8,898.000
250
+
$86.86
$21,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
300002
Industrial Controls
6769
Conn 20A 125V 2P3W Str BW
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
ESW33AH0500
Conn M12 Circular PIN 4 POS RA Cable Mount 4 Terminal 1 Port
PC-11406
Impact Resistant Polystyrene Plastic Box - External 2.52 x 6.12 x 6.32 Inches - Internal 2...