RJS50KE
OhmiteRes Wirewound Rheostat 50K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJS50KE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
The OHMITE part RJS50KE is a high-quality wirewound rheostat with a resistance value of 50K ohms and a tolerance of 10%. It can handle a power of 50W and provides a 1-electric-turn and 1-mechanical-turn operation. The rheostat features a solder lug panel mount design and has a compact size of 57.16 x 58.67 x 68.96mm. With reliable construction and precise control, this rheostat is an ideal choice for various applications requiring adjustable resistance.
Search Keywords:
RJS50KE
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$136.95
$136.950
5
$127.39
$636.950
10
$122.31
$1,223.100
25
$117.64
$2,941.000
50
$114.74
$5,737.000
75
$113.02
$8,476.500
100
+
$111.33
$11,133.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
RB2573
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
F-224X
Power Transformer 1500Vrms 37.8VA 4Term. Wire Lead Flange Mount
NBF-32016
Light Gray ABS Wall Mount NEMA Box - External 11.99 x 7.99 x 5.22 Inches - Internal 11.01 ...