RJS80R
OhmiteRes Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJS80R
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
80 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords:
RJS80R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$122.19
$122.190
5
$109.40
$547.000
10
$106.70
$1,067.000
25
$96.56
$2,414.000
50
$93.92
$4,696.000
100
$92.61
$9,261.000
250
+
$92.14
$23,035.000
Product Guides