RJS80RE
OhmiteRes Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJS80RE
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
80 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords:
RJS80RE
IN STOCK:
224
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$109.36
$109.360
5
$101.72
$508.600
10
$98.98
$989.800
25
$93.94
$2,348.500
50
$91.63
$4,581.500
100
$90.25
$9,025.000
250
+
$88.37
$22,092.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6FC53-78
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with...
814-0332-503
LED - Circuit Board Indicators - Indicator Cover - GREEN
HK250-78
Switch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with T...
M5D0406S-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
MS3474W8-33S
Circular Connector/Socket - Female - 03 Positions - Crimp Gold - Straight - 1 Port - 03 ...