RJS8R0E
OhmiteRes Wirewound Rheostat 8 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJS8R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
8 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 8 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
Search Keywords:
RJS8R0E
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$125.11
$125.110
5
$116.38
$581.900
10
$111.74
$1,117.400
25
$107.48
$2,687.000
50
$104.83
$5,241.500
75
$103.25
$7,743.750
100
+
$101.70
$10,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BNDN1000
DIN Rail, 35mm, 1m Long
BNH30W
Conn DIN Rail 2 POS Screw Cable Mount 30A
RJS16R
Res Wirewound Rheostat 16 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...
SGF20W
Eaton GFCI Self-Test 20A -125V Duplex Receptacle with Standard Size Wallplate, White
STA6
Myers Hub - 2 IN. - Aluminum.