RJSR50E
OhmiteRes Wirewound Rheostat 0.5 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RJSR50E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
50 W
Resistance Value:
500 mOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
57.16 x 58.67 x 68.96 mm
Operating Temperature:
N/A
The OHMITE RJSR50E is a versatile wirewound rheostat designed for precision resistance control in various electronic applications. With a resistance of 0.5 ohms and a tolerance of 10%, this rheostat can handle up to 50W of power. It features a single electrical and mechanical turn for easy adjustment and precise control. The rheostat is panel-mounted and equipped with solder lugs for secure installation. Compact in size at 57.16 x 58.67 x 68.96mm, it is ideal for space-constrained projects where accurate resistance regulation is required.
Search Keywords:
RJSR50E
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$139.33
$139.330
5
$137.15
$685.750
10
$127.81
$1,278.100
25
$119.69
$2,992.250
50
$111.65
$5,582.500
75
$109.97
$8,247.750
100
+
$108.32
$10,832.000
Product Guides