RKS100E
OhmiteRes Wirewound Rheostat 100 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RKS100E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
100 W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
66.68 x 79.38 x 88.2 mm
Operating Temperature:
N/A
The OHMITE RKS100E is a high-quality resistive wirewound rheostat designed for precise control of electrical resistance. With a resistance of 100 ohms and a 10% tolerance, this rheostat is capable of handling up to 100 watts of power. Featuring a robust construction, the RKS100E is a single-turn rheostat with both electrical and mechanical ratings of 1, making it ideal for various applications. The device is panel-mounted via convenient solder lugs and measures 66.68 x 79.38 x 88.2mm in size, ensuring reliable performance and easy installation.
Search Keywords:
RKS100E
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$205.83
$205.830
3
$202.74
$608.220
5
$195.87
$979.350
10
$189.94
$1,899.400
25
+
$172.57
$4,314.250
Product Guides
CUSTOMERS
ALSO BOUGHT
RES1R0E
Res Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm)...
1520-X
1.5"Dia x 0.75"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw
RNS10RE
Res Wirewound Rheostat 10 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58...