RKS3R0
OhmiteRes Wirewound Rheostat 3 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RKS3R0
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
100 W
Resistance Value:
3 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
66.68 x 79.38 x 88.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 3 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Search Keywords:
RKS3R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$223.17
$223.170
5
$199.81
$999.050
10
$190.58
$1,905.800
25
$177.92
$4,448.000
50
$172.84
$8,642.000
75
$171.98
$12,898.500
100
+
$171.12
$17,112.000
Product Guides