RKS400E
OhmiteRes Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RKS400E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
100 W
Resistance Value:
400 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
66.68 x 79.38 x 88.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Search Keywords:
RKS400E
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$195.26
$195.260
2
$178.62
$357.240
3
$176.83
$530.490
4
$171.37
$685.480
5
+
$169.66
$848.300
Product Guides